Female signal terminal for discrete wire applications, featuring a straight, unshielded orientation and crimp termination. Rated for 3A current and 250V AC, with a contact material of bronze, copper, and tin, plated with gold. Accommodates wire gauges from 26AWG to 22AWG, with an insulation diameter of 1.55mm. Operating temperature range is -65°C to 105°C.
TE Connectivity 1-87756-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.55mm |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-87756-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.