Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 22-26 AWG discrete wire, it boasts a 3A current rating and 250V AC voltage rating. Constructed with bronze, copper, and tin, it is gold plated for enhanced conductivity. Operating within a temperature range of -65°C to 105°C, this unshielded contact is supplied in a strip of 12500 pieces.
TE Connectivity 1-87756-7 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Non-Compliant |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 0.64mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-87756-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.