This 12-position right angle PCB header features a 2.54mm pitch and 1.57mm thickness, with gold plating and a RoHS compliant design. It has a contact post length of 2.92mm and is suitable for use in applications where a bronze contact material is acceptable. The header is not high temperature compatible and is not sealable or stackable. It is designed for right angle PCB mounting and has a blue housing color.
TE Connectivity 1-87968-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.15inch |
| High Temperature Compatible | No |
| Housing Color | Blue |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87968-1 to view detailed technical specifications.
No datasheet is available for this part.