10-position, single-row female socket strip with 3.96mm pitch, designed for vertical through-hole mounting. Features gold-plated bronze contacts with a 5A current rating and 2.85mm contact post length. Black housing constructed from UL94 V-0 rated material, operating between -65°C and 105°C. This RoHS and ELV compliant component is supplied in a tube for convenient handling.
TE Connectivity 1-87986-0 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.85mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87986-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.