
Right angle, 10-position female socket header for board-to-board applications. Features a 0.156-inch pitch and 5A current rating. Constructed with bronze contacts and tin plating, offering a 2.01µm plating thickness. Thermoplastic insulation in black, with a UL94 V-2 flammability rating and a maximum operating temperature of 105°C. Through-hole mounting with solder termination.
TE Connectivity 1-87987-0 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.62mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87987-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.