TE Connectivity 1-87987-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Housing Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87987-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.