14-position, single-row female socket header for board-to-board applications. Features a 0.156-inch pitch and straight, through-hole mounting orientation. Rated for 5A current and 250V voltage, with gold/aluminum plated copper alloy contacts. Operating temperature range of -65°C to 105°C. Black housing, UL94 V-2 flammability rating, and lead-free construction.
TE Connectivity 1-87989-4 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Aluminium |
| Contact Post Length | 2.85mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 4.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.112inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87989-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.