TE Connectivity 1-87990-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 13 |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87990-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.