Female socket strip connector with 16 positions and 1 row, featuring a 3.96mm pitch. This straight, through-hole mount component has a 5A current rating and is constructed with tin-plated bronze contacts. The black housing is UL94 V-2 flammability rated and operates within a -65°C to 105°C temperature range. It is lead-free and RoHS compliant, designed for vertical PCB mounting.
TE Connectivity 1-87993-6 technical specifications.
| Approvals | UL |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.85mm |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 4.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Plating Thickness | 2.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Stackable | No |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87993-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.