
2-position, 1-row female header assembly with a 2.54mm pitch. Features bronze contacts with gold plating, rated for 3A current. The straight, female connector has a black housing and body, constructed from UL94 V-0 rated bronze. Operating temperature range is -40°C to 85°C, with a depth of 8.9mm, height of 0.35 inches, and length of 5.1mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 1-880584-2 technical specifications.
| Body Material | Bronze |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.35inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-880584-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
