
Automotive-grade 2-position female jumper shunt with a 2.54mm pitch. Features straight, single-row orientation and a compact 5.81mm depth. Constructed with gold-plated bronze contacts for a 3A current rating. Housing is black, UL94 V-0 rated, and made from bronze. Supplied in a bag of 14000 units.
TE Connectivity 1-881545-1 technical specifications.
| Body Material | Bronze |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.8mm |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 0.381um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU® |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-881545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
