TE Connectivity 1-881545-8 technical specifications.
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-881545-8 to view detailed technical specifications.
No datasheet is available for this part.