
26-position, 2-row, straight, cable mount wire housing for 2.54mm pitch applications. Features a 2A current rating and 300V voltage rating, operating from -65°C to 105°C. Designed for 22-24AWG flat flex wire with an insulation diameter up to 1.75mm. Includes mating alignment, mating connector lock, and mating retention for secure connections. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-88189-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 40.13mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88189-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.