24-position, 2-row, straight cable mount wire housing for wire-to-board applications. Features a 2.54mm pitch and 2.54mm row spacing, accepting wire gauges from 22AWG to 24AWG. Designed with mating alignment, mating connector lock, and mating retention for secure connections. Operates within a temperature range of -65°C to 105°C with a 300V voltage rating. Constructed from UL94 V-0 flammability rated material and is RoHS and ELV compliant.
TE Connectivity 1-88190-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 49.78mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.