
TE Connectivity 1-88450-1 technical specifications.
| Body Material | PVC |
| Color | Natural |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Number of Positions | 60 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-88450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.