18-position, 2-row straight cable mount wire housing with a 2.54mm pitch. This female connector system features a black housing, 300V voltage rating, and operates within a -65°C to 105°C temperature range. Designed for wire-to-board applications, it accepts wire gauges from 22AWG to 32AWG and is UL94 V-0 flammability rated. Includes mating alignment, lock, and retention features.
TE Connectivity 1-88637-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 8.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 42.16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88637-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.