
20-position, 2-row straight cable mount wire housing with a 2.54mm pitch. This female connector system is designed for wire-to-board applications, accepting wire gauges from 22AWG to 32AWG and flat flex cable types. Features include mating alignment, mating connector lock, and mating retention for secure connections. Operating temperature range is -65°C to 105°C with a 300V voltage rating. The black housing is UL94 V-0 flammability rated and RoHS and ELV compliant.
TE Connectivity 1-88637-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 8.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 44.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88637-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
