
9-position, single-row, straight, female wire housing for wire-to-board connector systems. Features 2.54mm pitch, 300V voltage rating, and a maximum operating temperature of 105°C. Designed for cable mounting with crimp termination and includes mating alignment, connector lock, and retention features. Constructed from black UL94 V-0 rated material, this lead-free and RoHS-compliant component is suitable for flat flex cable types.
TE Connectivity 1-88859-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.68mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88859-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
