TE Connectivity 1-916783-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 61.5mm |
| Mount | Through Hole |
| Number of Contacts | 370 |
| Number of Positions | 370 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 51.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-916783-5 to view detailed technical specifications.
No datasheet is available for this part.