12-position, 1-row board-to-board receptacle with a 1.25mm pitch. Features right-angle, side-entry, through-hole mounting for PCB integration. Bronze contacts with tin plating ensure reliable connectivity, operating within a -30°C to 105°C temperature range and a 50V supply voltage. Housing is white, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant.
TE Connectivity 1-917360-2 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.4mm |
| Housing Color | White |
| Lead Length | 3.2mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 50V |
| Orientation | Right Angle |
| Package Quantity | 228 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-917360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.