1.25mm pitch, 12-position, single-row male header assembly with right-angle orientation. Features bronze contacts with tin plating, a 3.2mm contact post length, and a 3.2mm tail length for through-hole termination. The white housing has a height of 0.157 inches and is designed for 1.6mm PCB thickness. Operating temperature range is -30°C to 105°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 1-917362-2 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.157inch |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-917362-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.