10-position, 1-row shrouded header with 2.5mm pitch. Features male pin contacts made of brass with tin plating (0.8um thickness) for mating. Vertical orientation with through-hole termination and a 3.17mm tail length. Nylon insulation in natural color, rated UL94 V-0 for flammability. Operates between -25°C and 105°C, with a 250V AC voltage rating. Includes PCB mount alignment and retention features.
TE Connectivity 1-917500-0 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Tail Length | 3.17mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-917500-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.