11-position, single-row, straight, cable mount wire housing with male pin contacts. Features a 1.5mm pitch and 1A contact current rating, designed for 30AWG wire. Operating temperature range from -40°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance. Black housing with mating alignment and retention.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.95inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 18.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |