12-position, single-row wire housing for crimp termination. Features male pin contacts with a 1A current rating and 10V AC voltage rating. Designed for straight, cable mount applications with a 1.5mm pitch and a black, UL94 V-0 flammability rated housing. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Type | Male Pin |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 2.95inch |
| Housing Color | Black |
| Length | 20.3inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 10V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
