Power connector with 10 positions and 1 port, featuring a 5.08mm pitch and straight solder termination. This wire-to-board connector system offers a 8A contact current rating and is constructed with a copper alloy contact material with tin plating. The black housing is made from glass insulation material, and the component is UL approved and RoHS compliant. It operates within a temperature range of -67°C to 221°C and has a maximum voltage rating of 600V.
TE Connectivity 1-917657-5 technical specifications.
Download the complete datasheet for TE Connectivity 1-917657-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.