TE Connectivity 1-92008-3 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Copper, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-92008-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.