
12-position, single-row, straight, cable mount wire housing with a 2.5mm pitch. Features female socket contacts made of bronze with a 3A current rating. Housing is natural colored, UL94 V-0 flammability rated, and operates from -25°C to 105°C. Designed for crimp termination of 22AWG wire.
TE Connectivity 1-92009-2 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.177inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.279inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-92009-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
