12-position, 1-row rectangular wire housing with a 2.54mm pitch, designed for straight, cable-mount applications. Features female socket contacts and a green housing with integrated strain relief. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in a carton of 1000 units.
TE Connectivity 1-925369-2 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.11inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-925369-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.