TE Connectivity 1-925369-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 925369 |
| Insulator Color | GREEN |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-925369-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.