14-position, 1-row straight cable mount wire housing with 2.54mm pitch. Features a green housing color, UL94 V-0 flammability rating, and operates within a -65°C to 105°C temperature range. Includes mating retention and strain relief, with a 0.1-inch row spacing. This female connector is designed for crimp termination and is RoHS compliant.
TE Connectivity 1-925369-4 technical specifications.
| Color | Green |
| Depth | 2.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.11inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-925369-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.