26-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts, a green housing color, and a UL94 V-0 flammability rating. Operates between -65°C and 105°C, includes mating retention and strain relief, and is RoHS compliant.
TE Connectivity 1-925370-3 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.21inch |
| Housing Color | Green |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-925370-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.