TE Connectivity 1-925552-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Bronze |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| Plating Thickness | 2.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Pin |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-925552-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.