TE Connectivity 1-925553-0 technical specifications.
| Contact Material | Tin |
| Contact Plating | Copper |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-925553-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.