
10-position, single-row straight wire housing with 2.54mm pitch. Features female socket contacts and a black, free-hanging, cable mount design. Compliant with ELV and RoHS standards, this connector housing includes strain relief and is terminated via crimp.
TE Connectivity 1-926475-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926475-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
