This black crimp wire housing is designed for use in applications where a secure and reliable connection is required. It features a 30-position, 2-row configuration with a 2.54mm pitch, making it suitable for a variety of wire sizes. The housing is made from a UL94 V-0 rated material, ensuring compliance with flammability standards. It is rated for operation between -65°C and 105°C, providing a wide temperature range. The crimp termination method allows for a secure and durable connection. This product is RoHS compliant and is available in quantities of 1000 per bag.
TE Connectivity 1-926476-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.49inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926476-5 to view detailed technical specifications.
No datasheet is available for this part.