TE Connectivity 1-926519-2 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926519-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.