TE Connectivity 1-926521-1 technical specifications.
| Color | Black |
| Gender | Female |
| Housing Color | Black |
| Length | 17.9mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.