Two-position, single-row straight receptacle wire housing for cable mounting. Features a 7.4mm pitch and accepts crimp termination. Constructed from durable Nylon, Polyamide, PA66, PE, and Polyethylene materials, this housing offers a temperature range of -25°C to 105°C and a UL94 V-0 flammability rating. Available in black and natural colors, it is lead-free and RoHS compliant.
TE Connectivity 1-926522-1 technical specifications.
| Color | Black, Natural |
| Depth | 24.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Nylon, Polyamide, PA66, PE, Polyethylene |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 0.291inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.