2-position, 1-row straight receptacle wire housing for crimp termination. Features a 7.4mm pitch and a natural nylon construction with UL94 V-0 flammability rating. Designed for cable mounting with a maximum operating temperature of 105°C. Housing depth is 24.3mm, length is 18.15mm.
TE Connectivity 1-926522-2 technical specifications.
| Color | Natural |
| Depth | 24.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Length | 18.15mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 0.291inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-926522-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.