TE Connectivity 1-926539-6 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926539-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.