10-position, 1-row wire housing for crimp termination. Features a 2.54mm pitch and straight orientation for cable mounting. This black, UL94 V-0 flammability rated housing accepts female socket contacts and is designed for free-hanging applications. RoHS compliant and supplied in a carton of 1000 units.
TE Connectivity 1-926657-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.86mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU Locking Clip |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-926657-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.