
This 3-position female socket wire housing from TE Connectivity is designed for use with 30AWG wire and features a 2.54mm pitch. It is compliant with ELV regulations and RoHS standards. The housing is made of black plastic and has a straight orientation. It is available in bulk packaging with 2400 units per package.
TE Connectivity 1-928037-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Length | 39.26mm |
| Mating Alignment | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | RV 100 |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-928037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
