TE Connectivity 1-928776-5 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Pin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.394inch |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-928776-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.