TE Connectivity 1-928854-1 technical specifications.
| ELV | Compliant |
| Packaging | Tape and Reel |
| Series | Mag-Mate |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-928854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.