Power contact terminal for cable mounting, featuring a straight, male gender and a single position. Constructed from copper alloy with tin plating, it supports a mating tab width of 0.64mm and an insulation diameter of 1.6mm. This component operates within a temperature range of -40°C to 248°C and is designed for crimp termination of wire gauges from 20AWG to 24AWG. Packaging is provided on tape and reel.
TE Connectivity 1-928918-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.3mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 21.4mm |
| Material | Copper Alloy |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-928918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.