TE Connectivity 1-929450-3 technical specifications.
| Contact Plating | Tin |
| Mating Tab Width | 1.5mm |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Tab Length | 13.8mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-929450-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.