
10-position, 5mm pitch wire housing for crimp termination, featuring a straight, cable mount, female connector system designed for wire-to-board applications. Constructed from PBT material, this natural colored housing offers a 2-row configuration with a 29.5mm height, 33.5mm length, and 16mm width. It supports signal circuit applications and is RoHS compliant.
TE Connectivity 1-929504-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Female |
| Height | 29.5mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 33.5mm |
| Mating Tab Width | 0.118inch |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.