14-position, 2-row straight wire housing for signal applications. Features a 5mm pitch and accepts female socket contacts for wire-to-board connectivity. Constructed from PBT material in a natural color, this connector offers a 16mm width and 29.5mm height. Designed for cable mounting with a 0.118 inch mating tab width, it is RoHS compliant and supplied in a carton of 1000 units.
TE Connectivity 1-929504-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 29.5mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.71inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929504-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.