Automotive-grade, 18-position, 2-row straight wire housing with a 5mm pitch. This female, polarized connector system is designed for wire-to-board applications, utilizing crimp termination. Constructed from natural colored PBT, it features a 0.118-inch mating tab width and a compact profile with dimensions of 53.5mm length, 16mm width, and 29.5mm height. This RoHS and ELV compliant component is packaged in cartons of 800.
TE Connectivity 1-929504-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Female |
| Height | 29.5mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 53.5mm |
| Mating Tab Width | 0.118inch |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929504-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.