
22-position, 2-row straight wire housing for signal applications, featuring a 5mm pitch and 0.118-inch mating tab width. This PBT body, natural colored connector is designed for wire-to-board connectivity with female socket contacts and a 0.22-inch row spacing. It offers a 16mm width, 29.5mm height, 17.8mm depth, and 2.5-inch length, with a free-hanging mount and polarized design. Supplied in a carton of 600 units, this RoHS compliant component is suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-929504-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 2.5inch |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929504-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
